-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 27825 CLBs, 1286MHz, 356160-Cell, CMOS, PBGA901,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7K355T-2FFG901I-ND
|
DigiKey | IC FPGA 300 I/O 901FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4 In Stock |
|
$3,698.7500 | Buy Now |
DISTI #
XC7K355T-2FFG901I
|
Avnet Americas | FPGA Kintex-7 Family 356160 Cells 28nm Technology 1V 901-Pin FC-BGA - Trays (Alt: XC7K355T-2FFG901I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3,506.4150 / $3,743.1350 | Buy Now |
DISTI #
XC7K355T-2FFG901I
|
Avnet Americas | FPGA Kintex-7 Family 356160 Cells 28nm Technology 1V 901-Pin FC-BGA - Trays (Alt: XC7K355T-2FFG901I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3,506.4150 / $3,743.1350 | Buy Now |
DISTI #
217-C7K355T-2FFG901I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7K355T-2FFG901I RoHS: Compliant | 2 |
|
$3,669.3000 | Buy Now |
DISTI #
XC7K355T-2FFG901I
|
Avnet Asia | FPGA Kintex-7 Family 356160 Cells 28nm Technology 1V 901-Pin FC-BGA (Alt: XC7K355T-2FFG901I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7K355T-2FFG901I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7K355T-2FFG901I
AMD
Field Programmable Gate Array, 27825 CLBs, 1286MHz, 356160-Cell, CMOS, PBGA901,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B901 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 27825 | |
Number of Inputs | 300 | |
Number of Logic Cells | 356160 | |
Number of Outputs | 300 | |
Number of Terminals | 901 | |
Organization | 27825 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |