Part Details for XC7K70T-1FBG484I by AMD
Overview of XC7K70T-1FBG484I by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7K70T-1FBG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6564
|
Newark | Fpga, Kintex-7 , 185 I/O, Fcbga-484, No. Of Logic Blocks:10250, No. Of Macrocells:65600, Fpga Family:Kintex-7, Logic Case Style:Fcbga, No. Of Pins:484Pins, No. Of Speed Grades:1, Total Ram Bits:4860Kbit, No. Of I/O S:185I/O S, Clock Rohs Compliant: Yes |Amd XC7K70T-1FBG484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$249.6000 | Buy Now |
DISTI #
98AH6981
|
Newark | Xc7K70T-1Fbg484I Rohs Compliant: Yes |Amd XC7K70T-1FBG484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.4000 | Buy Now |
DISTI #
122-2087-ND
|
DigiKey | IC FPGA 285 I/O 484FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
55 In Stock |
|
$249.6000 | Buy Now |
DISTI #
XC7K70T-1FBG484I
|
Avnet Americas | FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 484-Pin Lidless FCBGA - Trays (Alt: XC7K70T-1FBG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$242.8800 | Buy Now |
DISTI #
217-XC7K70T-1FBG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7K70T-1FBG484I RoHS: Compliant | 4 |
|
$249.5700 | Buy Now |
DISTI #
XC7K70T-1FBG484I
|
Avnet Asia | FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 484-Pin Lidless FCBGA (Alt: XC7K70T-1FBG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 5 |
|
$225.8824 / $274.2857 | Buy Now |
Part Details for XC7K70T-1FBG484I
XC7K70T-1FBG484I CAD Models
XC7K70T-1FBG484I Part Data Attributes
|
XC7K70T-1FBG484I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7K70T-1FBG484I
AMD
Field Programmable Gate Array, 5125 CLBs, 1098MHz, 65600-Cell, CMOS, PBGA484,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 0.3 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 5125 | |
Number of Inputs | 285 | |
Number of Logic Cells | 65600 | |
Number of Outputs | 285 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |