-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA196, CSBGA-196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9741
|
Newark | Fpga, Spartan-7, 100 I/O, Csbga-196 Rohs Compliant: Yes |Amd XC7S25-1FTGB196Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$47.3800 | Buy Now |
DISTI #
122-XC7S25-1FTGB196Q-ND
|
DigiKey | IC FPGA 100 I/O 196CSBGA Min Qty: 8 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.3900 | Buy Now |
DISTI #
XC7S25-1FTGB196Q
|
Avnet Americas | FPGA Spartan-7 23360 Cells 200MHz 28nm Technology 1V 196-Pin CSBGA Tray - Trays (Alt: XC7S25-1FTGB196Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$42.8203 | Buy Now |
DISTI #
217-XC7S25-1FTGB196Q
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7S25-1FTGB196Q RoHS: Compliant | 60 |
|
$47.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7S25-1FTGB196Q
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7S25-1FTGB196Q
AMD
Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA196, CSBGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | CSBGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Number of CLBs | 1825 | |
Number of Inputs | 150 | |
Number of Logic Cells | 23360 | |
Number of Outputs | 150 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1825 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |