Part Details for XC7S50-1FTGB196Q by AMD
Overview of XC7S50-1FTGB196Q by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7S50-1FTGB196Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XC7S50-1FTGB196Q-ND
|
DigiKey | IC FPGA 100 I/O 196CSBGA Min Qty: 5 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$79.1700 | Buy Now |
DISTI #
217-XC7S50-1FTGB196Q
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7S50-1FTGB196Q RoHS: Compliant | 0 |
|
$79.1600 | Order Now |
DISTI #
XC7S50-1FTGB196Q
|
Avnet Asia | FPGA Spartan-7 Family 52160 Cells 200MHz 28nm 1V 196-Pin CSBGA Tray (Alt: XC7S50-1FTGB196Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$66.5294 / $94.2500 | Buy Now |
Part Details for XC7S50-1FTGB196Q
XC7S50-1FTGB196Q CAD Models
XC7S50-1FTGB196Q Part Data Attributes
|
XC7S50-1FTGB196Q
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7S50-1FTGB196Q
AMD
Field Programmable Gate Array, 4075 CLBs, 1098MHz, 52160-Cell, PBGA196, CSBGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | CSBGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Number of CLBs | 4075 | |
Number of Inputs | 250 | |
Number of Logic Cells | 52160 | |
Number of Outputs | 250 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4075 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |