Part Details for XC7S50-L1CSGA324I by AMD
Overview of XC7S50-L1CSGA324I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7S50-L1CSGA324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2058-ND
|
DigiKey | IC FPGA 210 I/O 324FPGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
323 In Stock |
|
$87.0800 | Buy Now |
DISTI #
217-C7S50-L1CSGA324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7S50-L1CSGA324I RoHS: Compliant | 53 |
|
$87.0700 | Buy Now |
DISTI #
XC7S50-L1CSGA324I
|
Avnet Asia | FPGA XC7S50 Family 32600 Logic Units 52160 Cells 464.25MHz 0.95V 324-Pin CSBGA Tray (Alt: XC7S50-L1CSGA324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$73.1765 / $103.6667 | Buy Now |
Part Details for XC7S50-L1CSGA324I
XC7S50-L1CSGA324I CAD Models
XC7S50-L1CSGA324I Part Data Attributes:
|
XC7S50-L1CSGA324I
AMD
Buy Now
|
Compare Parts:
XC7S50-L1CSGA324I
AMD
|
Samacsys Manufacturer | AMD |