Part Details for XC7S6-1CSGA225C by AMD Xilinx
Overview of XC7S6-1CSGA225C by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7S6-1CSGA225C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2316
|
Newark | Fpga, Spartan-7, 100 I/O, Csbga-225, No. Of Logic Blocks:938, No. Of Macrocells:6000, Fpga Family:Spartan-7, Logic Case Style:Csbga, No. Of Pins:225Pins, No. Of Speed Grades:1, Total Ram Bits:180Kbit, No. Of I/O S:100I/O S, Clock Rohs Compliant: Yes |Amd Xilinx XC7S6-1CSGA225C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8000 | Buy Now |
DISTI #
2984672
|
element14 Asia-Pacific | FPGA, SPARTAN-7, 100 I/O, CSBGA-225 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.0160 | Buy Now |
DISTI #
2984672
|
Farnell | FPGA, SPARTAN-7, 100 I/O, CSBGA-225 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$19.1228 | Buy Now |
Part Details for XC7S6-1CSGA225C
XC7S6-1CSGA225C CAD Models
XC7S6-1CSGA225C Part Data Attributes
|
XC7S6-1CSGA225C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7S6-1CSGA225C
AMD Xilinx
Field Programmable Gate Array, PBGA225, BGA-225
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | LFBGA, BGA225,15X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Date Of Intro | 2016-11-15 | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Number of CLBs | 469 | |
Number of Inputs | 100 | |
Number of Logic Cells | 6000 | |
Number of Outputs | 100 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 469 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for XC7S6-1CSGA225C
This table gives cross-reference parts and alternative options found for XC7S6-1CSGA225C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7S6-1CSGA225C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7S6-1CSGA225I | Field Programmable Gate Array, PBGA225, BGA-225 | AMD Xilinx | XC7S6-1CSGA225C vs XC7S6-1CSGA225I |