Part Details for XC7S6-L1CSGA225I by AMD
Overview of XC7S6-L1CSGA225I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7S6-L1CSGA225I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XC7S6-L1CSGA225I-ND
|
DigiKey | IC FPGA 100 I/O 225CSBGA Min Qty: 15 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.0800 | Buy Now |
DISTI #
XC7S6-L1CSGA225I
|
Avnet Americas | FPGA XC7S6 Family 3752 Logic Units 6000 Cells 1098MHz 28nm Technology 1V 225-Pin CSBGA - Trays (Alt: XC7S6-L1CSGA225I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$20.3820 / $21.7580 | Buy Now |
DISTI #
XC7S6-L1CSGA225I
|
Avnet Americas | FPGA XC7S6 Family 3752 Logic Units 6000 Cells 1098MHz 28nm Technology 1V 225-Pin CSBGA - Trays (Alt: XC7S6-L1CSGA225I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC7S6-L1CSGA225I
|
Avnet Americas | FPGA XC7S6 Family 3752 Logic Units 6000 Cells 1098MHz 28nm Technology 1V 225-Pin CSBGA - Trays (Alt: XC7S6-L1CSGA225I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$20.3820 / $21.7580 | Buy Now |
DISTI #
217-XC7S6-L1CSGA225I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7S6-L1CSGA225I RoHS: Compliant | 0 |
|
$24.0700 | Order Now |
Part Details for XC7S6-L1CSGA225I
XC7S6-L1CSGA225I CAD Models
XC7S6-L1CSGA225I Part Data Attributes
|
XC7S6-L1CSGA225I
AMD
Buy Now
|
Compare Parts:
XC7S6-L1CSGA225I
AMD
|
Samacsys Manufacturer | AMD |