XC7S75-1FGGA484Q
Description: Field Programmable Gate Array, 1098MHz, 76800-Cell, PBGA484, FPBGA-484

Overview of XC7S75-1FGGA484Q by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XC7S75-1FGGA484Q by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 122-XC7S75-1FGGA484Q-ND
DigiKey IC FPGA 338 I/O 484FBGA Min Qty: 3 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 3 $133.0000
$133.0000 Buy Now
DISTI # XC7S75-1FGGA484Q
Avnet Americas FPGA Spartan-7 Family 76800 Cells 28nm Technology 1V 484-Pin FCBGA Tray (Alt: XC7S75-1FGGA484Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days 0
  • 1 $120.1750
$120.1750 Buy Now
DISTI # 217-XC7S75-1FGGA484Q
Mouser Electronics FPGA - Field Programmable Gate Array XC7S75-1FGGA484Q RoHS: Compliant 0
  • 1 $132.9900
$132.9900 Order Now
DISTI # XC7S75-1FGGA484Q
Avnet Asia FPGA Spartan-7 Family 76800 Cells 28nm Technology 1V 484-Pin FCBGA Tray (Alt: XC7S75-1FGGA484Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days 0
  • 1 $125.0000
  • 2 $123.3766
  • 3 $121.7949
  • 5 $120.2532
  • 10 $117.2840
  • 25 $114.4578
  • 50 $111.7647
$111.7647 / $125.0000 Buy Now

CAD Models for XC7S75-1FGGA484Q by AMD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XC7S75-1FGGA484Q by AMD

XC7S75-1FGGA484Q
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
FPBGA-484
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
AMD
Clock Frequency-Max
1098 MHz
Combinatorial Delay of a CLB-Max
1.27 ns
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e1
Length
23 mm
Number of CLBs
6000
Number of Inputs
400
Number of Logic Cells
76800
Number of Outputs
400
Number of Terminals
484
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
6000 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
HKMG
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. XC7S75-1FGGA484Q
    AMD
    Field Programmable Gate Array, 1098MHz, 76800-Cell, PBGA484, FPBGA-484
    VS

Related Parts for XC7S75-1FGGA484Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC7S75-1FGGA484Q by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC7S75-1FGGA484Q by AMD

Select Manufacturer
Which Manufacturer of XC7S75-1FGGA484Q would you like to use for your alert(s)?
  • Please alert me when XC7S75-1FGGA484Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC7S75-1FGGA484Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC7S75-1FGGA484Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC7S75-1FGGA484Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC7S75-1FGGA484Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC7S75-1FGGA484Q by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: