Logic
XC7SET125GW,125
Description: XC7SET125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin

Overview of XC7SET125GW,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for XC7SET125GW,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK8957
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia XC7SET125GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2130
$0.2130 Buy Now
DISTI # 1727-XC7SET125GW,125CT-ND
DigiKey IC BUF NON-INVERT 5.5V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.6100
  • 3,000 $0.2055
  • 6,000 $0.1988
  • 9,000 $0.1955
  • 15,000 $0.1918
  • 21,000 $0.1896
  • 30,000 $0.1875
$0.1875 / $0.6100 Buy Now
DISTI # XC7SET125GW,125
Avnet Americas Buffer/Line Driver 1-CH Non-Inv 3-ST 5-Pin TSSOP T/R - Tape and Reel (Alt: XC7SET125GW,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 50 Partner Stock
RFQ
DISTI # XC7SET125GW,125
Avnet Americas Buffer/Line Driver 1-CH Non-Inv 3-ST 5-Pin TSSOP T/R - Tape and Reel (Alt: XC7SET125GW,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.2062
  • 12,000 $0.2008
  • 18,000 $0.1953
  • 30,000 $0.1898
  • 60,000 $0.1842
  • 300,000 $0.1787
  • 600,000 $0.1732
$0.1732 / $0.2062 Buy Now
DISTI # 771-XC7SET125GW125
Mouser Electronics Buffers & Line Drivers XC7SET125GW/SOT353/UMT5 RoHS: Compliant 0
  • 1 $0.6000
  • 100 $0.5990
  • 1,000 $0.5840
  • 3,000 $0.1940
  • 9,000 $0.1810
  • 24,000 $0.1720
$0.1720 / $0.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 6,000 $0.1786
$0.1786 Buy Now
DISTI # XC7SET125GW,125
EBV Elektronik Buffer/Line Driver 1-CH Non-Inv 3-ST 5-Pin TSSOP T/R (Alt: XC7SET125GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for XC7SET125GW,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XC7SET125GW,125 by Nexperia

XC7SET125GW,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. XC7SET125GW,125
    Nexperia
    XC7SET125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
    VS

Alternate Parts for XC7SET125GW,125

This table gives cross-reference parts and alternative options found for XC7SET125GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7SET125GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT1G125DCKT Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125 Texas Instruments XC7SET125GW,125 vs SN74AHCT1G125DCKT
935263001165 Bus Driver Nexperia XC7SET125GW,125 vs 935263001165
935263001118 Bus Driver Nexperia XC7SET125GW,125 vs 935263001118
74AHCT1G125GW,125 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors XC7SET125GW,125 vs 74AHCT1G125GW,125
935299239125 Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia XC7SET125GW,125 vs 935299239125
74AHCT1G125GW,165 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia XC7SET125GW,125 vs 74AHCT1G125GW,165
SN74AHCT1G125DCK AHCT/VHCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SO-5 Texas Instruments XC7SET125GW,125 vs SN74AHCT1G125DCK
74AHCT1G125DCKRE4 AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments XC7SET125GW,125 vs 74AHCT1G125DCKRE4
74AHCT1G125GW,165 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors XC7SET125GW,125 vs 74AHCT1G125GW,165
74AHCT1G125DCKR AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 Texas Instruments XC7SET125GW,125 vs 74AHCT1G125DCKR
Part Number Description Manufacturer Compare
74AHCT1G125DCKR AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 Texas Instruments XC7SET125GW,125 vs 74AHCT1G125DCKR
935299239125 Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia XC7SET125GW,125 vs 935299239125
935263001118 Bus Driver Nexperia XC7SET125GW,125 vs 935263001118
74AHCT1G125GW,165 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia XC7SET125GW,125 vs 74AHCT1G125GW,165
74AHCT1G125GW,115 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors XC7SET125GW,125 vs 74AHCT1G125GW,115
74AHCT1G125DCKTE4 Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125 Texas Instruments XC7SET125GW,125 vs 74AHCT1G125DCKTE4
74AHCT1G125DCKRE4 AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments XC7SET125GW,125 vs 74AHCT1G125DCKRE4
74AHCT1G125GW-Q10H 74AHC(T)1G125-Q100 - Bus buffer/line driver; 3-state TSSOP 5-Pin Nexperia XC7SET125GW,125 vs 74AHCT1G125GW-Q10H
74AHCT1G125GW,165 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors XC7SET125GW,125 vs 74AHCT1G125GW,165
935263001165 Bus Driver Nexperia XC7SET125GW,125 vs 935263001165

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC7SET125GW,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC7SET125GW,125 by Nexperia

Select Manufacturer
Which Manufacturer of XC7SET125GW,125 would you like to use for your alert(s)?
  • Please alert me when XC7SET125GW,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC7SET125GW,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC7SET125GW,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC7SET125GW,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC7SET125GW,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC7SET125GW,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: