Logic
XC7SH125GF,132
Description: XC7SH125 - Bus buffer_line driver; 3-state SON 6-Pin

Overview of XC7SH125GF,132 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XC7SH125GF,132 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Nexperia XC7SH125GF - Bus Driver, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 75300
  • 1 $0.1859
  • 25 $0.1822
  • 100 $0.1747
  • 500 $0.1673
  • 1,000 $0.1580
$0.1580 / $0.1859 Buy Now

CAD Models for XC7SH125GF,132 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC7SH125GF,132 by NXP Semiconductors

XC7SH125GF,132
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6
Pin Count
6
Manufacturer Package Code
SOT891
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
LV/LV-A/LVX/H
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Length
1 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,14
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
14.5 ns
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. XC7SH125GF,132
    NXP Semiconductors
    XC7SH125 - Bus buffer_line driver; 3-state SON 6-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC7SH125GF,132 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC7SH125GF,132 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of XC7SH125GF,132 would you like to use for your alert(s)?
  • Please alert me when XC7SH125GF,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC7SH125GF,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC7SH125GF,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC7SH125GF,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC7SH125GF,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC7SH125GF,132 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: