-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XC7SH125 - Bus buffer/line driver; 3-state@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8972
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia XC7SH125GM,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 | Buy Now |
DISTI #
2156-XC7SH125GM,115-1727-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6XSON Min Qty: 1397 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2100 | Buy Now |
DISTI #
1727-XC7SH125GM,115CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2235 / $0.6300 | Buy Now |
DISTI #
XC7SH125GM,115
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inv 3-ST 6-Pin XSON T/R - Tape and Reel (Alt: XC7SH125GM,115) RoHS: Compliant Min Qty: 1682 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 130764 Partner Stock |
|
RFQ | |
DISTI #
XC7SH125GM,115
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inv 3-ST 6-Pin XSON T/R - Tape and Reel (Alt: XC7SH125GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2082 / $0.2478 | Buy Now |
DISTI #
771-XC7SH125GM115
|
Mouser Electronics | Buffers & Line Drivers XC7SH125GM/SOT886/XSON6 RoHS: Compliant | 0 |
|
$0.2060 / $0.2180 | Order Now |
|
Future Electronics | 7SH Series 4.5 - 5.5V Bus buffer/Line 3-State Driver - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.2150 | Buy Now |
|
Rochester Electronics | Nexperia XC7SH125GM - Bus Driver, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1844 / $0.2169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7SH125GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
XC7SH125GM,115
Nexperia
XC7SH125 - Bus buffer/line driver; 3-state@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |