Logic
XC7SH32GW,125
Description: XC7SH32 - 2-input OR gate@en-us TSSOP 5-Pin

Overview of XC7SH32GW,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for XC7SH32GW,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK8979
Newark Ic, Gate Rohs Compliant: Yes |Nexperia XC7SH32GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2130
$0.2130 Buy Now
DISTI # 1727-XC7SH32GW,125CT-ND
DigiKey IC GATE OR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2690
In Stock
  • 1 $0.5200
  • 10 $0.3550
  • 25 $0.3124
  • 100 $0.2658
  • 250 $0.2436
  • 500 $0.2302
  • 1,000 $0.2191
  • 3,000 $0.2055
  • 6,000 $0.1988
  • 9,000 $0.1955
  • 15,000 $0.1918
  • 21,000 $0.1896
  • 30,000 $0.1875
$0.1875 / $0.5200 Buy Now
DISTI # XC7SH32GW,125
Avnet Americas OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: XC7SH32GW,125) RoHS: Compliant Min Qty: 2020 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 104706 Partner Stock
RFQ
DISTI # XC7SH32GW,125
Avnet Americas OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: XC7SH32GW,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.2062
  • 12,000 $0.2008
  • 18,000 $0.1953
  • 30,000 $0.1898
  • 60,000 $0.1842
  • 300,000 $0.1787
  • 600,000 $0.1732
$0.1732 / $0.2062 Buy Now
DISTI # 771-XC7SH32GW125
Mouser Electronics Logic Gates XC7SH32GW/SOT353/UMT5 RoHS: Compliant 0
  • 1 $0.8800
  • 10 $0.4680
  • 100 $0.3140
  • 500 $0.2830
  • 1,000 $0.2530
  • 3,000 $0.2080
  • 9,000 $0.1850
  • 24,000 $0.1790
$0.1790 / $0.8800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 6,000 $0.1786
$0.1786 Buy Now
Rochester Electronics Nexperia XC7SH32GW - OR Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 6000
  • 1 $0.1805
  • 25 $0.1769
  • 100 $0.1697
  • 500 $0.1624
  • 1,000 $0.1534
$0.1534 / $0.1805 Buy Now
DISTI # XC7SH32GW,125
Avnet Silica OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: XC7SH32GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # XC7SH32GW,125
EBV Elektronik OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: XC7SH32GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for XC7SH32GW,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XC7SH32GW,125 by Nexperia

XC7SH32GW,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-5
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14.5 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. XC7SH32GW,125
    Nexperia
    XC7SH32 - 2-input OR gate@en-us TSSOP 5-Pin
    VS

Related Parts for XC7SH32GW,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC7SH32GW,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC7SH32GW,125 by Nexperia

Select Manufacturer
Which Manufacturer of XC7SH32GW,125 would you like to use for your alert(s)?
  • Please alert me when XC7SH32GW,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC7SH32GW,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC7SH32GW,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC7SH32GW,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC7SH32GW,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC7SH32GW,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: