Part Details for XC7V585T-2FFG1157I by AMD
Overview of XC7V585T-2FFG1157I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7V585T-2FFG1157I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7V585T-2FFG1157I-ND
|
DigiKey | IC FPGA 600 I/O 1157FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9,262.5000 | Buy Now |
DISTI #
217-7V585T-2FFG1157I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7V585T-2FFG1157I RoHS: Compliant | 0 |
|
$9,113.2700 | Order Now |
DISTI #
XC7V585T-2FFG1157I
|
Avnet Asia | FPGA Virtex-7 Family 582720 Cells 28nm Technology 1V 1157-Pin FC-BGA (Alt: XC7V585T-2FFG1157I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC7V585T-2FFG1157I
XC7V585T-2FFG1157I CAD Models
XC7V585T-2FFG1157I Part Data Attributes:
|
XC7V585T-2FFG1157I
AMD
Buy Now
|
Compare Parts:
XC7V585T-2FFG1157I
AMD
|
Samacsys Manufacturer | AMD |