-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 37950 CLBs, 1818MHz, 485760-Cell, CMOS, PBGA1761,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6583
|
Newark | Fpga, Virtex-7, 700 I/O, Fcbga-1761, No. Of Logic Blocks:75900, No. Of Macrocells:485760, Fpga Family:Virtex-7, Logic Case Style:Fcbga, No. Of Pins:1761Pins, No. Of Speed Grades:2, Total Ram Bits:37080Kbit, No. Of I/O S:700I/O S, Rohs Compliant: Yes |Amd XC7VX485T-2FFG1761C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8,893.9500 | Buy Now |
DISTI #
XC7VX485T-2FFG1761C-ND
|
DigiKey | IC FPGA 700 I/O 1761FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9,038.7500 | Buy Now |
DISTI #
XC7VX485T-2FFG1761
|
Avnet Americas | FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1761-Pin FCBGA - Trays (Alt: XC7VX485T-2FFG1761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$9,147.2150 | Buy Now |
DISTI #
217-VX485T-2FFG1761C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7VX485T-2FFG1761C RoHS: Compliant | 1 |
|
$8,893.1200 | Buy Now |
DISTI #
XC7VX485T-2FFG1761C
|
Avnet Asia | FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1761-Pin FCBGA (Alt: XC7VX485T-2FFG1761C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$8,507.0590 / $9,514.4740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7VX485T-2FFG1761C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7VX485T-2FFG1761C
AMD
Field Programmable Gate Array, 37950 CLBs, 1818MHz, 485760-Cell, CMOS, PBGA1761,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1818 MHz | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B1761 | |
JESD-609 Code | e1 | |
Length | 42.5 mm | |
Number of CLBs | 37950 | |
Number of Inputs | 700 | |
Number of Logic Cells | 485760 | |
Number of Outputs | 700 | |
Number of Terminals | 1761 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 37950 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm |