Part Details for XC7VX550T-2FFG1158C by AMD
Overview of XC7VX550T-2FFG1158C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7VX550T-2FFG1158C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7VX550T-2FFG1158C-ND
|
DigiKey | IC FPGA 350 I/O 1158FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8,907.5000 | Buy Now |
DISTI #
XC7VX550T-2FFG1158
|
Avnet Americas | FPGA Virtex-7 XT Family 554240 Cells 28nm Technology 1V 1158-Pin FC-BGA - Trays (Alt: XC7VX550T-2FFG1158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
217-7VX550T2FFG1158C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7VX550T-2FFG1158C RoHS: Compliant | 0 |
|
$8,763.9800 | Order Now |