Part Details for XC7VX690T-2FFG1157C by AMD
Overview of XC7VX690T-2FFG1157C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7VX690T-2FFG1157C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6591
|
Newark | Fpga, Virtex-7, 600 I/O, Fcbga-1157, No. Of Logic Blocks:108300, No. Of Macrocells:693120, Fpga Family:Virtex-7, Logic Case Style:Fcbga, No. Of Pins:1157Pins, No. Of Speed Grades:2, Total Ram Bits:52920Kbit, No. Of I/O S:600I/O S, Rohs Compliant: Yes |Amd XC7VX690T-2FFG1157C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11,709.5000 | Buy Now |
DISTI #
XC7VX690T-2FFG1157C-ND
|
DigiKey | IC FPGA 600 I/O 1157FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11,901.2500 | Buy Now |
DISTI #
217-VX690T-2FFG1157C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7VX690T-2FFG1157C RoHS: Compliant | 0 |
|
$11,709.5000 | Order Now |
Part Details for XC7VX690T-2FFG1157C
XC7VX690T-2FFG1157C CAD Models
XC7VX690T-2FFG1157C Part Data Attributes
|
XC7VX690T-2FFG1157C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7VX690T-2FFG1157C
AMD
Field Programmable Gate Array, 54150 CLBs, 1818MHz, 693120-Cell, CMOS, PBGA1157,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1818 MHz | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B1157 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Number of CLBs | 54150 | |
Number of Inputs | 600 | |
Number of Logic Cells | 693120 | |
Number of Outputs | 600 | |
Number of Terminals | 1157 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 54150 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |