Part Details for XC7Z007S-2CLG225I by AMD Xilinx
Overview of XC7Z007S-2CLG225I by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XC7Z007S-2CLG225I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9833
|
Newark | Psoc, Arm Cortex-A9, 766Mhz, Bga-225, Product Range:Zynq Family 7000S Series Microprocessors, Cpu Speed:766Mhz, Core Architecture:Arm Cortex-A9, Mpu Case Style:Bga, No. Of Pins:225Pins, Msl:-, Ic Case/Package:Bga Rohs Compliant: Yes |Amd Xilinx XC7Z007S-2CLG225I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$82.1900 | Buy Now |
DISTI #
2760163
|
element14 Asia-Pacific | PSOC, ARM CORTEX-A9, 766MHZ, BGA-225 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$83.5076 | Buy Now |
DISTI #
2760163
|
Farnell | PSOC, ARM CORTEX-A9, 766MHZ, BGA-225 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$79.1188 | Buy Now |
|
MacroQuest Electronics | FPGA Zynq-7000 Family 23000 Cells 667MHz 28nm 1V 225-Pin WCBGA Tray | 1200 |
|
$59.6400 / $68.7600 | Buy Now |
Part Details for XC7Z007S-2CLG225I
XC7Z007S-2CLG225I CAD Models
XC7Z007S-2CLG225I Part Data Attributes:
|
XC7Z007S-2CLG225I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7Z007S-2CLG225I
AMD Xilinx
Multifunction Peripheral, CMOS, PBGA225, BGA-225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | CSBGA-225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Date Of Intro | 2017-06-07 | |
JESD-30 Code | S-PBGA-B225 | |
Length | 13 mm | |
Number of Terminals | 225 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | SoC |