Part Details for XC7Z007S-2CLG400I by AMD
Overview of XC7Z007S-2CLG400I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7Z007S-2CLG400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1999-ND
|
DigiKey | IC SOC CORTEX-A9 766MHZ 400BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
93 In Stock |
|
$86.1700 | Buy Now |
DISTI #
XC7Z007S-2CLG400I
|
Avnet Americas | FPGA Zynq-7000 Family 23000 Cells 766MHz 28nm 1V 400-Pin WCBGA Tray - Trays (Alt: XC7Z007S-2CLG400I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$72.9368 / $77.8607 | Buy Now |
DISTI #
217-C7Z007S-2CLG400I
|
Mouser Electronics | SoC FPGA XC7Z007S-2CLG400I RoHS: Compliant | 5 |
|
$86.1600 | Buy Now |
DISTI #
XC7Z007S-2CLG400I
|
Avnet Americas | FPGA Zynq-7000 Family 23000 Cells 766MHz 28nm 1V 400-Pin WCBGA Tray - Trays (Alt: XC7Z007S-2CLG400I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$72.9368 / $77.8607 | Buy Now |
DISTI #
XC7Z007S-2CLG400I
|
Avnet Asia | FPGA Zynq-7000 Family 23000 Cells 766MHz 28nm 1V 400-Pin WCBGA Tray (Alt: XC7Z007S-2CLG400I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC7Z007S-2CLG400I
XC7Z007S-2CLG400I CAD Models
XC7Z007S-2CLG400I Part Data Attributes:
|
XC7Z007S-2CLG400I
AMD
Buy Now
|
Compare Parts:
XC7Z007S-2CLG400I
AMD
|
Samacsys Manufacturer | AMD |