Part Details for XC7Z015-2CL485I by AMD
Overview of XC7Z015-2CL485I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7Z015-2CL485I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7Z015-2CL485I-ND
|
DigiKey | IC SOC CORTEX-A9 766MHZ 484BGA Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.7000 | Buy Now |
DISTI #
XC7Z015-2CL485I
|
Avnet Americas | FPGA ZYNQ-7000 Family 74000 Cells 28nm Technology 1V 485-Pin CSBGA - Trays (Alt: XC7Z015-2CL485I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$251.7350 | Buy Now |
DISTI #
217-XC7Z015-2CL485I
|
Mouser Electronics | SoC FPGA XC7Z015-2CL485I | 0 |
|
$258.6700 | Order Now |
Part Details for XC7Z015-2CL485I
XC7Z015-2CL485I CAD Models
XC7Z015-2CL485I Part Data Attributes
|
XC7Z015-2CL485I
AMD
Buy Now
|
Compare Parts:
XC7Z015-2CL485I
AMD
|
Samacsys Manufacturer | AMD |