Part Details for XC7Z045-2FFG676E by AMD Xilinx
Overview of XC7Z045-2FFG676E by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for XC7Z045-2FFG676E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6660
|
Newark | Psoc, Arm Cortex-A9, 800Mhz, Fcbga-676, Product Range:Zynq Family 7000 Series Microprocessors, Cpu Speed:800Mhz, Core Architecture:Arm Cortex-A9, Mpu Case Style:Fcbga, No. Of Pins:676Pins, Mpu Family:Zynq, Mpu Series:7000, Automotiverohs Compliant: Yes |Amd Xilinx XC7Z045-2FFG676E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2,583.1000 | Buy Now |
Part Details for XC7Z045-2FFG676E
XC7Z045-2FFG676E CAD Models
XC7Z045-2FFG676E Part Data Attributes
|
XC7Z045-2FFG676E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7Z045-2FFG676E
AMD Xilinx
Multifunction Peripheral, CMOS, PBGA676, BGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FBGA-676 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
JESD-30 Code | S-PBGA-B676 | |
Length | 27 mm | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.24 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | SoC |