Part Details for XC7Z100-1FFG1156I by AMD
Overview of XC7Z100-1FFG1156I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7Z100-1FFG1156I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7Z100-1FFG1156I-ND
|
DigiKey | IC SOC CORTEX-A9 667MHZ 1156BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3,672.5000 | Buy Now |
DISTI #
XC7Z100-1FFG1156I
|
Avnet Americas | MPU Zynq-7000 RISC 32-Bit 667MHz 1.5V/2V/2.5V 1156-Pin F-BGA - Trays (Alt: XC7Z100-1FFG1156I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3,716.5700 | Buy Now |
DISTI #
217-C7Z100-1FFG1156I
|
Mouser Electronics | SoC FPGA XC7Z100-1FFG1156I RoHS: Compliant | 0 |
|
$3,613.3300 | Order Now |
Part Details for XC7Z100-1FFG1156I
XC7Z100-1FFG1156I CAD Models
XC7Z100-1FFG1156I Part Data Attributes
|
XC7Z100-1FFG1156I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7Z100-1FFG1156I
AMD
SoC, CMOS, PBGA1156, FBGA-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FBGA-1156 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | SoC |