Part Details for XC8107AC05MR-G by Torex Semiconductor LTD
Overview of XC8107AC05MR-G by Torex Semiconductor LTD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC8107AC05MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1195
|
Newark | Power Load Sw, High Side, -40 To 105Degc Rohs Compliant: Yes |Torex XC8107AC05MR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2312 |
|
$0.3590 / $0.8420 | Buy Now |
DISTI #
XC8107AC05MR-G-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2702 / $0.3134 | Buy Now |
DISTI #
XC8107AC05MR-G
|
Avnet Americas | USB Power SW USB HUB Single 2.5V to 5.5V 0.9A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC8107AC05MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3852 | Buy Now |
DISTI #
865-XC8107AC05MR-G
|
Mouser Electronics | Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) RoHS: Compliant | 4884 |
|
$0.2700 / $0.8100 | Buy Now |
DISTI #
XC8107AC05MR-G
|
Avnet Americas | USB Power SW USB HUB Single 2.5V to 5.5V 0.9A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC8107AC05MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3852 | Buy Now |
DISTI #
XC8107AC05MR-G
|
TME | IC: power switch, 2A, Ch: 1, P-Channel, SMD, SOT25 Min Qty: 1 | 0 |
|
$0.3730 / $0.8020 | RFQ |
DISTI #
XC8107AC05MR-G
|
Avnet Silica | USB Power SW USB HUB Single 2.5V to 5.5V 0.9A 5-Pin SOT-25 T/R (Alt: XC8107AC05MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3535608RL
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, -40 TO 105DEGC RoHS: Compliant Min Qty: 100 Container: Reel | 2312 |
|
$0.3336 / $0.5500 | Buy Now |
DISTI #
3535608
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, -40 TO 105DEGC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2312 |
|
$0.3336 / $0.8598 | Buy Now |
DISTI #
3535608
|
Farnell | POWER LOAD SW, HIGH SIDE, -40 TO 105DEGC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2312 |
|
$0.2811 / $0.9411 | Buy Now |
Part Details for XC8107AC05MR-G
XC8107AC05MR-G CAD Models
XC8107AC05MR-G Part Data Attributes:
|
XC8107AC05MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC8107AC05MR-G
Torex Semiconductor LTD
Buffer/Inverter Based Peripheral Driver, 0.9A, PDSO5, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Turn-off Time | 130 µs | |
Turn-on Time | 1000 µs | |
Width | 1.6 mm |