Part Details for XC9111C421MR-G by Torex Semiconductor LTD
Overview of XC9111C421MR-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9111C421MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XC9111C421MR-G
|
Mouser Electronics | Switching Voltage Regulators RoHS: Compliant | 0 |
|
$0.4210 / $0.4600 | Order Now |
DISTI #
XC9111C421MR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 0.7÷10VDC, Uout: 4.2VDC, SOT25, Ch: 1 Min Qty: 1 | 0 |
|
$0.6400 / $0.9600 | RFQ |
Part Details for XC9111C421MR-G
XC9111C421MR-G CAD Models
XC9111C421MR-G Part Data Attributes
|
XC9111C421MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9111C421MR-G
Torex Semiconductor LTD
Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 2.52 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 4.305 V | |
Output Voltage-Min | 4.095 V | |
Output Voltage-Nom | 4.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 85 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for XC9111C421MR-G
This table gives cross-reference parts and alternative options found for XC9111C421MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9111C421MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXD2111C421PR | Switching Regulator | IXYS Corporation | XC9111C421MR-G vs IXD2111C421PR |
IXD2111C421MR | Switching Regulator, PDSO5, SOT-25, 5 PIN | IXYS Corporation | XC9111C421MR-G vs IXD2111C421MR |
IXD2111C421PR-G | Switching Regulator, | IXYS Corporation | XC9111C421MR-G vs IXD2111C421PR-G |