-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.75A, 1.2kHz Switching Freq-Max, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1217
|
Newark | Dc/Dc Conv, Boost, 1Mhz, 85Deg C Rohs Compliant: Yes |Torex XC9119D10AER-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3819 |
|
$0.8210 / $1.7300 | Buy Now |
DISTI #
XC9119D10AER-G-ND
|
DigiKey | IC REG BOOST ADJ 310MA 6USPC Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5895 / $0.6448 | Buy Now |
DISTI #
XC9119D10AER-G
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V to 6V 6-Pin USP-C T/R - Tape and Reel (Alt: XC9119D10AER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XC9119D10AER-G
|
Mouser Electronics | Switching Voltage Regulators 1Mhz PWM Step-Up DCDC Converter RoHS: Compliant | 5776 |
|
$0.5890 / $1.6600 | Buy Now |
DISTI #
XC9119D10AER-G
|
TME | PMIC, DC/DC converter, Uin: 2.5÷6VDC, USP-6C, Topology: boost, Ch: 1 Min Qty: 1 | 0 |
|
$0.8800 / $1.5800 | RFQ |
DISTI #
XC9119D10AER-G
|
Avnet Silica | Conv DC-DC Single Step Up 2.5V to 6V 6-Pin USP-C T/R (Alt: XC9119D10AER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9119D10AER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9119D10AER-G
Torex Semiconductor LTD
Switching Regulator, 0.75A, 1.2kHz Switching Freq-Max, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOIC | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Torex | |
Additional Feature | ADJUSTABLE MODE UPTO 19.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1.2 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Silver/Gold (Ni/Ag/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |