Part Details for XC9120B091ER-G by Torex Semiconductor LTD
Overview of XC9120B091ER-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for XC9120B091ER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9120B091ER-G-ND
|
DigiKey | STEP-UP DCDC CONTROLLER MAX.DUTY Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6312 / $0.6817 | Buy Now |
DISTI #
XC9120B091ER-G
|
Avnet Americas | DC/DC Controller Step Up Single-Out 1.8V to 6V 6-Pin USP-C T/R - Tape and Reel (Alt: XC9120B091ER-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 | Buy Now |
Part Details for XC9120B091ER-G
XC9120B091ER-G CAD Models
XC9120B091ER-G Part Data Attributes
|
XC9120B091ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9120B091ER-G
Torex Semiconductor LTD
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Silver/Gold (Ni/Ag/Au) | |
Time@Peak Reflow Temperature-Max (s) | 10 |