There are no models available for this part yet.
Overview of XC9136E31CDR-G by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC9136E31CDR-G by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
865-XC9136E31CDR-G
|
Mouser Electronics | Switching Voltage Regulators 1A Driver Transistor Built-in Step-Up DCDC Converter with Load Disconnection RoHS: Compliant | 0 |
|
Order Now |
CAD Models for XC9136E31CDR-G by Torex Semiconductor LTD
Part Data Attributes for XC9136E31CDR-G by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Package Description
|
SON, SOLCC10,.1,25/20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Torex
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PWM/PFM
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
0.65 V
|
Input Voltage-Nom
|
1.8 V
|
JESD-30 Code
|
R-PDSO-N10
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.85 A
|
Output Voltage-Max
|
3.162 V
|
Output Voltage-Min
|
3.038 V
|
Output Voltage-Nom
|
3.1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SON
|
Package Equivalence Code
|
SOLCC10,.1,25/20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1380 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL SILVER GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for XC9136E31CDR-G
This table gives cross-reference parts and alternative options found for XC9136E31CDR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9136E31CDR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9136N31CDR-G | Switching Regulator/Controller, Voltage-mode, 1380kHz Switching Freq-Max, PDSO10 | Torex Semiconductor LTD | XC9136E31CDR-G vs XC9136N31CDR-G |
Related Parts for XC9136E31CDR-G
-
XC87813FFA5VACKXUMA1Microcontrollers
-
XC9135K31CDR-GSwitching Regulator or Controllers
-
XC6129N24E7R-GPower Management Circuits
-
XC7S15-1CPGA196QField Programmable Gate Arrays
-
XC6221B152MRLinear Regulator ICs
-
XC7Z045-L2FBG676IOther uPs/uCs/Peripheral ICs
-
XC17S40PD8IOther Memory ICs
-
XC6204B402MR-GOther Regulators