Part Details for XC9143B10DER-G by Torex Semiconductor LTD
Overview of XC9143B10DER-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XC9143B10DER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2330
|
Newark | Dc/Dc Conv, Boost, 3Mhz, 105Deg C Rohs Compliant: Yes |Torex XC9143B10DER-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
893-XC9143B10DER-GCT-ND
|
DigiKey | IC REG BOOST ADJ 1A 6USPC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
194 In Stock |
|
$0.9757 / $1.4000 | Buy Now |
DISTI #
3858939
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 200 |
|
$0.6488 / $1.3286 | Buy Now |
DISTI #
3858939RL
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 500 Container: Reel | 200 |
|
$0.6488 / $0.7676 | Buy Now |
DISTI #
3858939RL
|
Farnell | DC/DC CONV, BOOST, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 200 |
|
$0.5874 | Buy Now |
DISTI #
3858939
|
Farnell | DC/DC CONV, BOOST, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 200 |
|
$0.5874 / $0.9618 | Buy Now |