-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3913
|
Newark | Dc/Dc Conv, Sync Boost, 1.2Mhz, 105Deg C Rohs Compliant: Yes |Torex XC9145B55CER-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.8330 / $1.9200 | Buy Now |
DISTI #
XC9145B55CER-G
|
Avnet Silica | Conv DC to DC Single Step Up 0.65V to 5.5V 6-Pin USP-C T/R (Alt: XC9145B55CER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4058229RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 1.2MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2980 |
|
$0.8226 / $1.1825 | Buy Now |
DISTI #
4058229
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 1.2MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2980 |
|
$0.8593 / $1.5571 | Buy Now |
DISTI #
4058229RL
|
Farnell | DC/DC CONV, SYNC BOOST, 1.2MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 2980 |
|
$0.8699 / $1.1891 | Buy Now |
DISTI #
4058229
|
Farnell | DC/DC CONV, SYNC BOOST, 1.2MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2980 |
|
$0.8699 / $1.7648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9145B55CER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9145B55CER-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR |