-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1.4A, 1380kHz Switching Freq-Max, PDSO6, USP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK8744
|
Newark | Dc/Dc Conv, Sync Boost, 1.2Mhz, Usp-6C-6 Rohs Compliant: Yes |Torex XC9148L36CER-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.6060 / $1.3900 | Buy Now |
DISTI #
XC9148L36CER-G
|
Avnet Silica | Conv DC to DC Single Step Up 0.65V to 6V 6-Pin USP-C T/R (Alt: XC9148L36CER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3996187
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 1.2MHZ, USP-6C-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 90 |
|
$0.5547 / $0.8677 | Buy Now |
DISTI #
3996187RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 1.2MHZ, USP-6C-6 RoHS: Compliant Min Qty: 100 Container: Reel | 90 |
|
$0.5547 / $0.6608 | Buy Now |
DISTI #
3996187RL
|
Farnell | DC/DC CONV, SYNC BOOST, 1.2MHZ, USP-6C-6 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 90 |
|
$0.5572 / $0.7564 | Buy Now |
DISTI #
3996187
|
Farnell | DC/DC CONV, SYNC BOOST, 1.2MHZ, USP-6C-6 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 90 |
|
$0.5572 / $1.0741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9148L36CER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9148L36CER-G
Torex Semiconductor LTD
Switching Regulator, Current-mode, 1.4A, 1380kHz Switching Freq-Max, PDSO6, USP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.65 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 3.672 V | |
Output Voltage-Min | 3.528 V | |
Output Voltage-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1380 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |