XC9220A093MR-G
Torex Semiconductor LTD
Description: Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN

Overview of XC9220A093MR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Transportation and Logistics Renewable Energy Entertainment and Gaming Automotive

Price & Stock for XC9220A093MR-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 893-XC9220A093MR-GCT-ND
DigiKey 16V INPUT STEP-DOWN DCDC CONTROL Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2350
In Stock
  • 1 $1.3300
  • 10 $1.1920
  • 25 $1.1312
  • 100 $0.9292
  • 250 $0.8686
  • 500 $0.7676
  • 1,000 $0.6060
  • 3,000 $0.5656
  • 6,000 $0.5373
  • 15,000 $0.5171
$0.5171 / $1.3300 Buy Now
DISTI # XC9220A093MR-G
Avnet Americas DC/DC Controller Step Down Single-Out 2.8V to 16V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC9220A093MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 865-XC9220A093MR-G
Mouser Electronics Switching Controllers 16V Input Step-Down DCDC Controller RoHS: Compliant 0
  • 1 $1.3300
  • 10 $1.2000
$1.2000 / $1.3300 Order Now
DISTI # XC9220A093MR-G
Avnet Silica DC/DC Controller Step Down Single-Out 2.8V to 16V 5-Pin SOT-25 T/R (Alt: XC9220A093MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for XC9220A093MR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XC9220A093MR-G by Torex Semiconductor LTD

XC9220A093MR-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Torex
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
2.8 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
345 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
1.6 mm
Want to compare parts?
  1. XC9220A093MR-G
    Torex Semiconductor LTD
    Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
    VS

Alternate Parts for XC9220A093MR-G

This table gives cross-reference parts and alternative options found for XC9220A093MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9220A093MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC9220B093ML Switching Regulator/Controller Torex Semiconductor LTD XC9220A093MR-G vs XC9220B093ML
XC9220B093MR-G Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN Torex Semiconductor LTD XC9220A093MR-G vs XC9220B093MR-G
XC9220B093MR Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN Torex Semiconductor LTD XC9220A093MR-G vs XC9220B093MR
XC9220D093ML-G Switching Regulator/Controller Torex Semiconductor LTD XC9220A093MR-G vs XC9220D093ML-G
XC9220D093MR Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN Torex Semiconductor LTD XC9220A093MR-G vs XC9220D093MR
XC9220A093ML Switching Regulator/Controller Torex Semiconductor LTD XC9220A093MR-G vs XC9220A093ML
XC9220C093ML-G Switching Regulator/Controller Torex Semiconductor LTD XC9220A093MR-G vs XC9220C093ML-G
XC9220D093MR-G Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN Torex Semiconductor LTD XC9220A093MR-G vs XC9220D093MR-G
XC9220C093ML Switching Regulator/Controller Torex Semiconductor LTD XC9220A093MR-G vs XC9220C093ML
XC9220B093ML-G Switching Regulator/Controller Torex Semiconductor LTD XC9220A093MR-G vs XC9220B093ML-G
Part Number Description Manufacturer Compare
ISL8105BCBZ Switching Controller Renesas Electronics Corporation XC9220A093MR-G vs ISL8105BCBZ
ISL8105BIRZ Switching Controller Renesas Electronics Corporation XC9220A093MR-G vs ISL8105BIRZ
ISL8105BCRZ Switching Controller Renesas Electronics Corporation XC9220A093MR-G vs ISL8105BCRZ
ISL8105BCRZ-T SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 Intersil Corporation XC9220A093MR-G vs ISL8105BCRZ-T
ISL8105BIBZ-T SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AAC, SOIC-8 Intersil Corporation XC9220A093MR-G vs ISL8105BIBZ-T
ISL8105BIRZ SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 Intersil Corporation XC9220A093MR-G vs ISL8105BIRZ
ISL8105BIRZ-T SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 Intersil Corporation XC9220A093MR-G vs ISL8105BIRZ-T
ISL8105IBZ +5V or +12V Single-Phase Synchronous Buck Converter PWM Controller with Integrated MOSFET Gate Drivers, SOICN, /Tube Renesas Electronics Corporation XC9220A093MR-G vs ISL8105IBZ
ISL8105IBZ-T +5V or +12V Single-Phase Synchronous Buck Converter PWM Controller with Integrated MOSFET Gate Drivers, SOICN, /Reel Renesas Electronics Corporation XC9220A093MR-G vs ISL8105IBZ-T
ISL8105CRZ-T SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 Intersil Corporation XC9220A093MR-G vs ISL8105CRZ-T

Related Parts for XC9220A093MR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC9220A093MR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC9220A093MR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC9220A093MR-G would you like to use for your alert(s)?
  • Please alert me when XC9220A093MR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC9220A093MR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC9220A093MR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC9220A093MR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC9220A093MR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC9220A093MR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: