Part Details for XC9220C093ER-G by Torex Semiconductor LTD
Overview of XC9220C093ER-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9220C093ER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9220C093ER-G-ND
|
DigiKey | 16V INPUT STEP-DOWN DCDC CONTROL Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6628 / $0.7158 | Buy Now |
DISTI #
XC9220C093ER-G
|
Avnet Americas | DC/DC Controller Step Down Single-Out 2.8V to 16V 6-Pin USP-C T/R - Tape and Reel (Alt: XC9220C093ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for XC9220C093ER-G
XC9220C093ER-G CAD Models
XC9220C093ER-G Part Data Attributes
|
XC9220C093ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9220C093ER-G
Torex Semiconductor LTD
Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | HVSON, SOLCC6,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |
Alternate Parts for XC9220C093ER-G
This table gives cross-reference parts and alternative options found for XC9220C093ER-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9220C093ER-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9220B093EL | Switching Regulator/Controller | Torex Semiconductor LTD | XC9220C093ER-G vs XC9220B093EL |
XC9220B093ER-G | Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC9220C093ER-G vs XC9220B093ER-G |
XC9220A093ER-G | Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC9220C093ER-G vs XC9220A093ER-G |
XC9220D093EL | Switching Regulator/Controller | Torex Semiconductor LTD | XC9220C093ER-G vs XC9220D093EL |
XC9220D093ER-G | Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC9220C093ER-G vs XC9220D093ER-G |
XC9220D093ER | Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC9220C093ER-G vs XC9220D093ER |
XC9220C093ER | Switching Controller, Voltage-mode, 3A, 345kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC9220C093ER-G vs XC9220C093ER |