Part Details for XC9246B75CMR-G by Torex Semiconductor LTD
Overview of XC9246B75CMR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC9246B75CMR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1270
|
Newark | Dc/Dc Conv, Buck, 1.2Mhz, 85Deg C Rohs Compliant: Yes |Torex XC9246B75CMR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 413 |
|
$0.7220 | Buy Now |
DISTI #
893-1177-1-ND
|
DigiKey | IC REG BUCK ADJ 1A SOT26W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4848 / $1.2500 | Buy Now |
DISTI #
XC9246B75CMR-G
|
Avnet Americas | DC/DC Converter Step-Down Single 1A 4.5V to 16V 6-Pin SOT-26W T/R - Tape and Reel (Alt: XC9246B75CMR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 | Buy Now |
DISTI #
865-XC9246B75CMR-G
|
Mouser Electronics | Switching Voltage Regulators 1A 16V Driver DCDC Converter RoHS: Compliant | 4197 |
|
$0.4840 / $0.7500 | Buy Now |
DISTI #
XC9246B75CMR-G
|
Avnet Silica | DC/DC Converter Step-Down Single 1A 4.5V to 16V 6-Pin SOT-26W T/R (Alt: XC9246B75CMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC9246B75CMR-G
XC9246B75CMR-G CAD Models
XC9246B75CMR-G Part Data Attributes:
|
XC9246B75CMR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9246B75CMR-G
Torex Semiconductor LTD
Switching Regulator, Current-mode, 1A, 1380kHz Switching Freq-Max, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |