XC9261B33DER-G
Torex Semiconductor LTD
Description: Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, PDSO6,

Overview of XC9261B33DER-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for XC9261B33DER-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH1288
Newark Dc/Dc Conv, Sync Buck, 3Mhz, 105Deg C Rohs Compliant: Yes |Torex XC9261B33DER-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now

CAD Models for XC9261B33DER-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XC9261B33DER-G by Torex Semiconductor LTD

XC9261B33DER-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
SON, SOLCC6,.08,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Torex
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PWM/PFM
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-N6
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Output Voltage-Max
3.366 V
Output Voltage-Min
3.234 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC6,.08,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL SILVER GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. XC9261B33DER-G
    Torex Semiconductor LTD
    Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, PDSO6,
    VS

Related Parts for XC9261B33DER-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC9261B33DER-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC9261B33DER-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC9261B33DER-G would you like to use for your alert(s)?
  • Please alert me when XC9261B33DER-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC9261B33DER-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC9261B33DER-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC9261B33DER-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC9261B33DER-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC9261B33DER-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: