Part Details for XC9263B75CER-G by Torex Semiconductor LTD
Overview of XC9263B75CER-G by Torex Semiconductor LTD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for XC9263B75CER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1293
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, 105Deg C Rohs Compliant: Yes |Torex XC9263B75CER-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5380 / $1.1800 | Buy Now |
DISTI #
C1S750900587175
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 2400 |
|
$0.2870 / $0.3210 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 1V~15V 500mA 3V~18V USPC-6(1.8x2) DC-DC Converters ROHS | 101 |
|
$0.2924 / $0.5716 | Buy Now |
DISTI #
3535719RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.2MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2500 |
|
$0.4718 / $0.6734 | Buy Now |
DISTI #
3535719
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.2MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2500 |
|
$0.4718 / $0.8269 | Buy Now |
DISTI #
3535719RL
|
Farnell | DC/DC CONV, SYNC BUCK, 1.2MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2500 |
|
$0.4780 / $0.7859 | Buy Now |
DISTI #
3535719
|
Farnell | DC/DC CONV, SYNC BUCK, 1.2MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.4780 / $1.2765 | Buy Now |
|
LCSC | Step-down type Adjustable 1V15V 500mA 3V18V USPC-6(1.8x2) DC-DC Converters ROHS | 101 |
|
$0.2984 / $0.5833 | Buy Now |
Part Details for XC9263B75CER-G
XC9263B75CER-G CAD Models
XC9263B75CER-G Part Data Attributes:
|
XC9263B75CER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9263B75CER-G
Torex Semiconductor LTD
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Torex | |
Additional Feature | Terminal Pitch between Pin 1 to Pin 2 is 0.55mm | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1302 kHz | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |