Part Details for XC9265A151MR-G by Torex Semiconductor LTD
Overview of XC9265A151MR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC9265A151MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1311
|
Newark | Dc/Dc Conv, Sync Buck, 0.2A, 85Deg C Rohs Compliant: Yes |Torex XC9265A151MR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 194 |
|
$0.8420 | Buy Now |
DISTI #
893-XC9265A151MR-GCT-ND
|
DigiKey | IC REG BUCK 1.5V 200MA SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.5656 / $1.4600 | Buy Now |
DISTI #
XC9265A151MR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down PFM Single 1.5V 200mA 2V to 6V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC9265A151MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 | Buy Now |
DISTI #
865-XC9265A151MR-G
|
Mouser Electronics | Switching Voltage Regulators Ultra Low Power PFM DCDC Converter RoHS: Compliant | 0 |
|
$0.5650 / $0.6180 | Order Now |
DISTI #
XC9265A151MR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down PFM Single 1.5V 200mA 2V to 6V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC9265A151MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 | Buy Now |
DISTI #
XC9265A151MR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down PFM Single 1.5V 200mA 2V to 6V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC9265A151MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 | Buy Now |
DISTI #
3535737
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 0.2A, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 194 |
|
$0.6886 / $1.3242 | Buy Now |
DISTI #
3535737RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 0.2A, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 194 |
|
$0.6886 / $0.9858 | Buy Now |
DISTI #
3535737
|
Farnell | DC/DC CONV, SYNC BUCK, 0.2A, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 194 |
|
$0.4974 / $0.9760 | Buy Now |
DISTI #
3535737RL
|
Farnell | DC/DC CONV, SYNC BUCK, 0.2A, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 194 |
|
$0.4974 / $0.6343 | Buy Now |
Part Details for XC9265A151MR-G
XC9265A151MR-G CAD Models
XC9265A151MR-G Part Data Attributes
|
XC9265A151MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9265A151MR-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for XC9265A151MR-G
This table gives cross-reference parts and alternative options found for XC9265A151MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9265A151MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9265A1514R-G | Switching Regulator, | Torex Semiconductor LTD | XC9265A151MR-G vs XC9265A1514R-G |