-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1328
|
Newark | Dc/Dc Conv, Sync Buck, 0.05A, 85Deg C Rohs Compliant: Yes |Torex XC9265B1814R-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6900 / $1.5100 | Buy Now |
DISTI #
XC9265B1814R-G-ND
|
DigiKey | IC REG BUCK 1.8V 50MA 6USPEL Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5656 / $0.6186 | Buy Now |
DISTI #
XC9265B1814R-G
|
Avnet Americas | Conv DC-DC Single Step Down 2V to 6V 6-Pin USP-EL T/R - Tape and Reel (Alt: XC9265B1814R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 | Buy Now |
DISTI #
865-XC9265B1814R-G
|
Mouser Electronics | Switching Voltage Regulators Ultra Low Power PFM DCDC Converter RoHS: Compliant | 3975 |
|
$0.5650 / $1.4500 | Buy Now |
DISTI #
XC9265B1814R-G
|
Avnet Americas | Conv DC-DC Single Step Down 2V to 6V 6-Pin USP-EL T/R - Tape and Reel (Alt: XC9265B1814R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 | Buy Now |
DISTI #
XC9265B1814R-G
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 1.8VDC, 0.05A, USP-6EL Min Qty: 1 | 0 |
|
$0.7700 / $1.1500 | RFQ |
DISTI #
XC9265B1814R-G
|
Avnet Americas | Conv DC-DC Single Step Down 2V to 6V 6-Pin USP-EL T/R - Tape and Reel (Alt: XC9265B1814R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 | Buy Now |
DISTI #
XC9265B1814R-G
|
Avnet Silica | Conv DC-DC Single Step Down 2V to 6V 6-Pin USP-EL T/R (Alt: XC9265B1814R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3535754RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 0.05A, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6671 / $1.0274 | Buy Now |
DISTI #
3535754
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 0.05A, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6671 / $1.5192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9265B1814R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9265B1814R-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Silver/Gold (Ni/Ag/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |