Part Details for XC9270B083QR-G by Torex Semiconductor LTD
Overview of XC9270B083QR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC9270B083QR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-1242-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOPFD Min Qty: 1000 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9153 / $1.0618 | Buy Now |
DISTI #
XC9270B083QR-G
|
Avnet Americas | DC/DC Converter Step-Down Single 2A 7V to 30V 8-Pin SOP-FD - Tape and Reel (Alt: XC9270B083QR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3050 | Buy Now |
DISTI #
865-XC9270B083QR-G
|
Mouser Electronics | Switching Voltage Regulators 30V Driver Transistor Built-In Step-Down DC/DC Converters RoHS: Compliant | 0 |
|
$0.9520 / $1.0700 | Order Now |
DISTI #
XC9270B083QR-G
|
Avnet Americas | DC/DC Converter Step-Down Single 2A 7V to 30V 8-Pin SOP-FD - Tape and Reel (Alt: XC9270B083QR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3050 | Buy Now |
DISTI #
XC9270B083QR-G
|
Avnet Americas | DC/DC Converter Step-Down Single 2A 7V to 30V 8-Pin SOP-FD - Tape and Reel (Alt: XC9270B083QR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3050 | Buy Now |
Part Details for XC9270B083QR-G
XC9270B083QR-G CAD Models
XC9270B083QR-G Part Data Attributes
|
XC9270B083QR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9270B083QR-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |