-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-1243-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOPFD Min Qty: 1000 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9153 / $1.0618 | Buy Now |
DISTI #
XC9270B085QR-G
|
Avnet Americas | TORXC9270B085QR-G - Tape and Reel (Alt: XC9270B085QR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3050 | Buy Now |
DISTI #
865-XC9270B085QR-G
|
Mouser Electronics | Switching Voltage Regulators 30V Driver Transistor Built-In Step-Down DC/DC Converters RoHS: Compliant | 801 |
|
$0.9510 / $1.3600 | Buy Now |
DISTI #
XC9270B085QR-G
|
Avnet Americas | TORXC9270B085QR-G - Tape and Reel (Alt: XC9270B085QR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3050 | Buy Now |
DISTI #
XC9270B085QR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 7÷30VDC, Uout: 1.2÷12VDC, 2A, SOP8FD Min Qty: 1 | 0 |
|
$1.2700 / $1.9000 | RFQ |
DISTI #
XC9270B085QR-G
|
Avnet Americas | TORXC9270B085QR-G - Tape and Reel (Alt: XC9270B085QR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3050 | Buy Now |
DISTI #
XC9270B085QR-G
|
Avnet Silica | TORXC9270B085QR-G (Alt: XC9270B085QR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9270B085QR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9270B085QR-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |