Part Details for XC9272A0914R-G by Torex Semiconductor LTD
Overview of XC9272A0914R-G by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9272A0914R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XC9272A0914R-G
|
Mouser Electronics | Switching Voltage Regulators DCDC Converter UL QC LOW OUTPUT VOLTAGE RoHS: Compliant | 0 |
|
Order Now |
Part Details for XC9272A0914R-G
XC9272A0914R-G CAD Models
XC9272A0914R-G Part Data Attributes
|
XC9272A0914R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9272A0914R-G
Torex Semiconductor LTD
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL SILVER GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XC9272A0914R-G
This table gives cross-reference parts and alternative options found for XC9272A0914R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9272A0914R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9272B0914R-G | Switching Regulator, | Torex Semiconductor LTD | XC9272A0914R-G vs XC9272B0914R-G |