XC9276B680ER-G
Torex Semiconductor LTD
Description: Switching Regulator, Voltage-mode, 0.15A, PDSO8, USP-8

Overview of XC9276B680ER-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC9276B680ER-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH1359
Newark Dc/Dc Conv, Sync Buck, 0.15A, 85Deg C Rohs Compliant: Yes |Torex XC9276B680ER-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3463
  • 1 $1.2100
  • 10 $1.0400
  • 25 $0.9340
  • 50 $0.8480
  • 100 $0.7100
  • 250 $0.6290
  • 500 $0.5460
  • 1,000 $0.5240
$0.5240 / $1.2100 Buy Now
DISTI # XC9276B680ER-G
TME PMIC, DC/DC converter, Uin: 1.8÷6VDC, Uout: 1.2VDC,2.5VDC, 0.15A Min Qty: 1 0
  • 1 $0.8370
  • 5 $0.7190
  • 25 $0.6360
  • 100 $0.5710
  • 500 $0.5630
$0.5630 / $0.8370 RFQ
DISTI # XC9276B680ER-G
Avnet Silica (Alt: XC9276B680ER-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for XC9276B680ER-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XC9276B680ER-G by Torex Semiconductor LTD

XC9276B680ER-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
USP-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Torex
Additional Feature
ALSO HAVE 2.5V OUTPUT
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PDSO-N8
Length
2 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.15 A
Output Voltage-Max
1.224 V
Output Voltage-Min
1.176 V
Output Voltage-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.33 mm
Surface Mount
YES
Switcher Configuration
BOOST
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. XC9276B680ER-G
    Torex Semiconductor LTD
    Switching Regulator, Voltage-mode, 0.15A, PDSO8, USP-8
    VS

Alternate Parts for XC9276B680ER-G

This table gives cross-reference parts and alternative options found for XC9276B680ER-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9276B680ER-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC9276D680ER-G Switching Regulator, Voltage-mode, 0.15A, PDSO8, USP-8 Torex Semiconductor LTD XC9276B680ER-G vs XC9276D680ER-G
Part Number Description Manufacturer Compare
XC9276D680ER-G Switching Regulator, Voltage-mode, 0.15A, PDSO8, USP-8 Torex Semiconductor LTD XC9276B680ER-G vs XC9276D680ER-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC9276B680ER-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC9276B680ER-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC9276B680ER-G would you like to use for your alert(s)?
  • Please alert me when XC9276B680ER-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC9276B680ER-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC9276B680ER-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC9276B680ER-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC9276B680ER-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC9276B680ER-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: