-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 0.15A, PDSO8, USP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1361
|
Newark | Dc/Dc Conv, Sync Buck, 0.15A, 85Deg C Rohs Compliant: Yes |Torex XC9276DB90ER-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.5120 / $1.1800 | Buy Now |
DISTI #
CAN CT1F28-15PSAU
|
Avnet Americas | DCDC-StepDown - Bulk (Alt: CAN CT1F28-15PSAU) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 23 Factory Stock |
|
$151.3450 / $256.5709 | Buy Now |
DISTI #
XC9276DB90ER-G
|
Avnet Silica | DCDC-StepDown (Alt: XC9276DB90ER-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9276DB90ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9276DB90ER-G
Torex Semiconductor LTD
Switching Regulator, Voltage-mode, 0.15A, PDSO8, USP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Torex | |
Additional Feature | ALSO HAVE 3V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 1.836 V | |
Output Voltage-Min | 1.764 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for XC9276DB90ER-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9276DB90ER-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9276BB90MR-G | Switching Regulator, Voltage-mode, 0.15A, PDSO6, SOT-26, 6 PIN | Torex Semiconductor LTD | XC9276DB90ER-G vs XC9276BB90MR-G |
XC9276DB900R-G | Switching Regulator, Voltage-mode, 0.15A, PBGA6, WLP-6 | Torex Semiconductor LTD | XC9276DB90ER-G vs XC9276DB900R-G |