Part Details for XC9505B092AR-G by Torex Semiconductor LTD
Overview of XC9505B092AR-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9505B092AR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9505B092AR-G-ND
|
DigiKey | 2CH. STEP-DOWN / INVERTING DC/DC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9784 / $1.1350 | Buy Now |
DISTI #
XC9505B092AR-G
|
Avnet Americas | DC/DC Controller Step-Down/Inverting Dual-Out 2V to 10V 10-Pin MSOP T/R - Tape and Reel (Alt: XC9505B092AR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3950 | Buy Now |
DISTI #
865-XC9505B092AR-G
|
Mouser Electronics | Switching Controllers 2ch. Step-Down / Inverting DC/DC Controller IC RoHS: Compliant | 0 |
|
$1.0200 / $1.1400 | Order Now |
Part Details for XC9505B092AR-G
XC9505B092AR-G CAD Models
XC9505B092AR-G Part Data Attributes:
|
XC9505B092AR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9505B092AR-G
Torex Semiconductor LTD
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |