Programmable Logic
XC95144-15TQ100C
AMD Xilinx
Description: Flash PLD, 15ns, 144-Cell, CMOS, PQFP100, TQFP-100

Overview of XC95144-15TQ100C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications Robotics and Drones

Price & Stock for XC95144-15TQ100C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for XC95144-15TQ100C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC95144-15TQ100C by AMD Xilinx

XC95144-15TQ100C
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
55.6 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
JTAG BST
YES
Length
14 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
81
Number of Macro Cells
144
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 81 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FLASH PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. XC95144-15TQ100C
    AMD Xilinx
    Flash PLD, 15ns, 144-Cell, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for XC95144-15TQ100C

This table gives cross-reference parts and alternative options found for XC95144-15TQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC95144-15TQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC95144-15TQG100C Flash PLD, 15ns, 144-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 AMD Xilinx XC95144-15TQ100C vs XC95144-15TQG100C
Part Number Description Manufacturer Compare
XC95144-15TQG100C Flash PLD, 15ns, 144-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 AMD Xilinx XC95144-15TQ100C vs XC95144-15TQG100C
XC95144-15TQG100I Flash PLD, 15ns, 144-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 AMD Xilinx XC95144-15TQ100C vs XC95144-15TQG100I
XC95144-15TQ100I Flash PLD, 15ns, 144-Cell, CMOS, PQFP100, TQFP-100 AMD Xilinx XC95144-15TQ100C vs XC95144-15TQ100I
XC95144-7TQ100C Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP100, TQFP-100 AMD Xilinx XC95144-15TQ100C vs XC95144-7TQ100C

Related Parts for XC95144-15TQ100C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC95144-15TQ100C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC95144-15TQ100C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC95144-15TQ100C would you like to use for your alert(s)?
  • Please alert me when XC95144-15TQ100C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC95144-15TQ100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC95144-15TQ100C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC95144-15TQ100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC95144-15TQ100C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC95144-15TQ100C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: