Part Details for XC95144XL-5CS144C by AMD
Overview of XC95144XL-5CS144C by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC95144XL-5CS144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC95144XL-5CS144C-ND
|
DigiKey | IC CPLD 144MC 5NS 144LCSBGA Min Qty: 198 Lead time: 33 Weeks Container: Bulk | Limited Supply - Call |
|
$65.3100 | Buy Now |
DISTI #
XC95144XL-5CS144C
|
Avnet Americas | CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 178.6MHz 0.35um (CMOS) Technology 3.3V 144-Pin CS-BGA - Trays (Alt: XC95144XL-5CS144C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$51.8515 | Buy Now |
DISTI #
XC95144XL-5CS144C
|
Avnet Americas | CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 178.6MHz 0.35um (CMOS) Technology 3.3V 144-Pin CS-BGA - Trays (Alt: XC95144XL-5CS144C) RoHS: Not Compliant Min Qty: 198 Package Multiple: 198 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$51.8515 | Buy Now |
DISTI #
217-C95144XL-5CS144C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 3.3V 144-mc CPLD | 162 |
|
$55.9900 / $65.3000 | Buy Now |
DISTI #
XC95144XL-5CS144C
|
Avnet Americas | CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 178.6MHz 0.35um (CMOS) Technology 3.3V 144-Pin CS-BGA - Trays (Alt: XC95144XL-5CS144C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$51.8515 | Buy Now |
DISTI #
XC95144XL-5CS144C
|
Avnet Americas | CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 178.6MHz 0.35um (CMOS) Technology 3.3V 144-Pin CS-BGA - Trays (Alt: XC95144XL-5CS144C) RoHS: Not Compliant Min Qty: 198 Package Multiple: 198 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$51.8515 | Buy Now |
Part Details for XC95144XL-5CS144C
XC95144XL-5CS144C CAD Models
XC95144XL-5CS144C Part Data Attributes:
|
XC95144XL-5CS144C
AMD
Buy Now
|
Compare Parts:
XC95144XL-5CS144C
AMD
|
Samacsys Manufacturer | AMD |