Part Details for XC9572XL-5VQG44C by AMD
Overview of XC9572XL-5VQG44C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9572XL-5VQG44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9572XL-5VQG44C-ND
|
DigiKey | IC CPLD 72MC 5NS 44VQFP Min Qty: 320 Lead time: 33 Weeks Container: Tray | Limited Supply - Call |
|
$17.3600 | Buy Now |
DISTI #
XC9572XL-5VQG44C
|
Avnet Americas | CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 178.6MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP - Trays (Alt: XC9572XL-5VQG44C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$13.7826 | Buy Now |
DISTI #
217-XC9572XL-5VQG44C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 3.3V 72-mc CPLD RoHS: Compliant | 2179 |
|
$17.3500 | Buy Now |
DISTI #
XC9572XL-5VQG44C
|
Avnet Asia | CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 178.6MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP (Alt: XC9572XL-5VQG44C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | 0 |
|
RFQ |