Part Details for XC9801B403DR-G by Torex Semiconductor LTD
Overview of XC9801B403DR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for XC9801B403DR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9801B403DR-G-ND
|
DigiKey | IC REG BOOST 4V 80MA 8USP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8206 / $0.8522 | Buy Now |
DISTI #
XC9801B403DR-G
|
Avnet Americas | Charge Pump Regulated Voltage Step-Up IC 4V 300kHz 8-Pin USP T/R - Tape and Reel (Alt: XC9801B403DR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1250 | Buy Now |
DISTI #
865-XC9801B403DR-G
|
Mouser Electronics | Switching Voltage Regulators Step-Up Charge Pump with regulated output RoHS: Compliant | 0 |
|
$0.8030 / $0.8530 | Order Now |
DISTI #
XC9801B403DR-G
|
Avnet Americas | Charge Pump Regulated Voltage Step-Up IC 4V 300kHz 8-Pin USP T/R - Tape and Reel (Alt: XC9801B403DR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1250 | Buy Now |
Part Details for XC9801B403DR-G
XC9801B403DR-G CAD Models
XC9801B403DR-G Part Data Attributes:
|
XC9801B403DR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9801B403DR-G
Torex Semiconductor LTD
Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 4.1 V | |
Output Voltage-Min | 3.9 V | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 345 kHz | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |
Alternate Parts for XC9801B403DR-G
This table gives cross-reference parts and alternative options found for XC9801B403DR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9801B403DR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9801B403ER-G | Switching Regulator/Controller, | Torex Semiconductor LTD | XC9801B403DR-G vs XC9801B403ER-G |