-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XCAU10P-1FFVB676I-ND
|
DigiKey | IC FPGA ARTIXUP 676BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$248.3000 | Buy Now |
DISTI #
XCAU10P-1FFVB676I
|
Avnet Americas | FPGA Artix UltraScale+ 96250 Logic Units 96250 Cells 645MHz 0.85V 676-Pin FCBGA Tray - Bulk (Alt: XCAU10P-1FFVB676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$226.3350 / $241.6150 | Buy Now |
DISTI #
XCAU10P-1FFVB676I
|
Avnet Americas | FPGA Artix UltraScale+ 96250 Logic Units 96250 Cells 645MHz 0.85V 676-Pin FCBGA Tray (Alt: XCAU10P-1FFVB676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$241.6150 | Buy Now |
DISTI #
217-XCAU10P1FFVB676I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCAU10P-1FFVB676I | 0 |
|
$248.2700 | Order Now |
DISTI #
XCAU10P-1FFVB676I
|
Avnet Asia | FPGA Artix UltraScale+ 96250 Logic Units 96250 Cells 645MHz 0.85V 676-Pin FCBGA Tray (Alt: XCAU10P-1FFVB676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$224.7059 / $251.3158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCAU10P-1FFVB676I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCAU10P-1FFVB676I
AMD
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |