-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XCAU10P-1UBVA368E-ND
|
DigiKey | IC FPGA ARTIXUP 368BGA Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$185.9000 | Buy Now |
DISTI #
XCAU10P-1UBVA368E
|
Avnet Americas | FPGA Artix UltraScale+ Family 96250 Logic Units 96250 Cells 645MHz 0.85V 368-Pin FCBGA Tray - Bulk (Alt: XCAU10P-1UBVA368E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$169.4550 / $180.8950 | Buy Now |
DISTI #
217-XCAU10P1UBVA368E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCAU10P-1UBVA368E RoHS: Compliant | 0 |
|
$185.8800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCAU10P-1UBVA368E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCAU10P-1UBVA368E
AMD
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | Tin/Silver/Bismuth/Copper/Nickel (Sn/Ag/Bi/Cu/Ni) |