There are no models available for this part yet.
Overview of XCAU20P-1SFVB784I by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XCAU20P-1SFVB784I by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
122-XCAU20P-1SFVB784I-ND
|
DigiKey | IC FPGA ARTIX UP 784FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$461.5000 | Buy Now | |
DISTI #
XCAU20P-1SFVB784I
|
Avnet Americas | FPAG Artix UltraScale+ Family 96250 Logic Units 96250 Cells 645MHz 16nm Technology 0.85V 784-Pin BGA - Bulk (Alt: XCAU20P-1SFVB784I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$449.0750 | Buy Now | |
DISTI #
217-XCAU20P1SFVB784I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCAU20P-1SFVB784I RoHS: Compliant | 0 |
|
$461.4500 | Order Now | |
DISTI #
XCAU20P-1SFVB784I
|
Avnet Asia | FPAG Artix UltraScale+ Family 96250 Logic Units 96250 Cells 645MHz 16nm Technology 0.85V 784-Pin BGA (Alt: XCAU20P-1SFVB784I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$417.6471 / $467.1053 | Buy Now |
CAD Models for XCAU20P-1SFVB784I by AMD
Part Data Attributes for XCAU20P-1SFVB784I by AMD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
JESD-30 Code
|
S-PBGA-B784
|
Length
|
23 mm
|
Number of CLBs
|
13625
|
Number of Inputs
|
228
|
Number of Logic Cells
|
238437
|
Number of Outputs
|
228
|
Number of Terminals
|
784
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
13625 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA784,28X28,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max
|
3.32 mm
|
Supply Voltage-Max
|
0.876 V
|
Supply Voltage-Min
|
0.825 V
|
Supply Voltage-Nom
|
0.85 V
|
Surface Mount
|
YES
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
23 mm
|