Part Details for XCAU20P-2FFVB676E by AMD
Overview of XCAU20P-2FFVB676E by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCAU20P-2FFVB676E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XCAU20P-2FFVB676E-ND
|
DigiKey | IC FPGA ARTIX UP 676FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$501.8000 | Buy Now |
DISTI #
217-XCAU20P2FFVB676E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCAU20P-2FFVB676E RoHS: Compliant | 0 |
|
$501.7500 | Order Now |
DISTI #
XCAU20P-2FFVB676E
|
Avnet Asia | FPAG Artix UltraScale+ Family 96250 Logic Units 96250 Cells 886MHz 16nm Technology 0.85V 676-Pin BGA (Alt: XCAU20P-2FFVB676E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$454.1177 / $507.8947 | Buy Now |